EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Voltage Regulator | |
Single | |
11 | |
5% | |
200 | |
500 | |
0.001 | |
0.05 | |
35 | |
80 | |
5 | |
-55 | |
125 | |
Military | |
Durchmesser | 2.03(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.44(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Check out this perfect JANTXV1N5531B-1 zener diode from Aeroflex for operating in the reverse breakdown region. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 0.001 mA. This device has a maximum regulator current of 35 mA. Its maximum leakage current is 0.05 μA. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.