AeroflexJANTXV1N6638USGleichrichter
Rectifier Diode Switching 125V 4.5ns 2-Pin Case US
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Switching Diode | |
Single | |
125 | |
1.1@0.2A | |
0.5 | |
4.5 | |
-65 | |
175 | |
Military | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.16(Max) |
Verpackungsbreite | 2.16(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case US |
2 |
Converting from AC to DC is simple when using a switching diode JANTXV1N6638US rectifier from Aeroflex . This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.3 A.