NKK SwitchesJB-15KNH2Tastschalter
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Low Profile | |
Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.125@24VDC | |
250VAC | |
500 | |
50 | |
5000000 | |
5000000 | |
1.76 | |
Gray | |
3 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.1 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
IP67 | |
Glass Fiber/Polybutylene Terephthalate | |
Right Angle | |
-25 | |
70 | |
10.8 | |
6.54 | |
10.8 | |
N/A | |
10.8 | |
13.24 | |
11.4 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Stainless Steel | |
Silver |