NKK SwitchesJB15HAP-1ATastschalter
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This low profile JB15HAP-1A tactile switch from NKK Switches will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HAP-1A tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12.3 mm long, 14.7 mm tall and 11.8 mm deep. This black square button actuator is 1 mm long.