NKK SwitchesJB15HAPTastschalter

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole

Want to use a force of pressure to turn on your circuit? Check out this low profile JB15HAP tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HAP tactile switch has a PC pin termination style. This product is 12.3 mm long, 14.7 mm tall and 10.7 mm deep. This button actuator is 3.3 mm long. The maximum DC voltage rating is 24 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 2,6294 €
    1. 1+2,6294 €
    2. 250+2,6027 €
    3. 2500+2,5958 €

Suchen Sie immer noch nach den Teilen, die Sie brauchen?

Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.