NKK SwitchesJB15HBPE-BCTastschalter
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Profile | |
Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.125@24VDC | |
250VAC | |
500 | |
50 | |
1000000 | |
1000000 | |
2.65 | |
White/Red | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
12.3 | |
12.3 | |
14.7 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Beryllium Copper | |
Silver |