NKK SwitchesJB15HLPF-JBTastschalter
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Wow! This low profile JB15HLPF-JB tactile switch from NKK Switches is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15HLPF-JB tactile switch has a PC pin termination style. This clear/white square button actuator is 7 mm long. This product is 12 mm long, 11.2 mm tall and 12 mm deep. The maximum DC voltage rating is 24 VDC.