NKK SwitchesJB15LPE-BETastschalter
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Profile | |
Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
5000000 | |
5000000 | |
1.76 | |
White/Yellow | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Construction/Terminals/N/A | |
Nitrile Butadiene Rubber/Molded-In/Process | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
12.3 | |
12.3 | |
11.2 | |
(Glass Fiber/Polybutylene Terephthalate)/N/A | |
Beryllium Copper | |
Silver |
This low profile JB15LPE-BE tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15LPE-BE tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 12.3 mm long, 11.2 mm tall and 12.3 mm deep. This square button actuator is white/yellow.