NKK SwitchesJF15SP1DTastschalter
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Thin | |
Flush Square Button | |
SPST | |
Momentary | |
OFF (ON) | |
0.05@24VDC | |
250VAC | |
500 | |
50 | |
500000 | |
500000 | |
3 | |
Orange | |
0 | |
2 | |
10.16 | |
Through Hole | |
PC Pins | |
4 | |
3.6 | |
12.7 | |
Construction/N/A | |
Nitrile Butadiene Rubber/Process | |
Glass Fiber/Polyester | |
Straight | |
-25 | |
85 | |
17.7 | |
17.7 | |
5.08 | |
17.7 | |
17.7 | |
5.08 | |
(Glass Fiber/Polyester)/N/A | |
Phosphor Bronze | |
Silver |
Wow! This ultra-thin JF15SP1D tactile switch from NKK Switches is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 85 °C. The JF15SP1D tactile switch has a PC pin termination style. This product is 17.7 mm long, 5.08 mm tall and 17.7 mm deep. The maximum DC voltage rating is 24 VDC. This orange flush square button actuator is 0 mm long.