Pulse Electronics CorporationJG0-0028NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 80 POS 2.54mm Solder RA Thru-Hole 112 Terminal 8 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
112 | |
80 | |
80 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Green/Green | |
Yes | |
0 | |
70 | |
Multiport | |
119.02 | |
25.4 | |
15.84 | |
Through Hole |
The modular characteristics of this rj-45 JG0-0028NL telephone and telecom connector from Pulse make it a common choice for Ethernet network communication. This F connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 8 ports. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This product is 119.02 mm long, 15.84 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C. JG0-0028NL is housed in thermoplastic. It uses the solder termination method.