Pulse Electronics CorporationJK0-0116NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
12 | |
8 | |
8 | |
Solder | |
Right Angle | |
750 | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
18.64 | |
33.02 | |
14.98 | |
Through Hole |
With this rj-45 JK0-0116NL telephone and telecom connector from Pulse your connections will always be secure. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. This product is 18.64 mm long, 14.98 mm tall and 33.02 mm deep. JK0-0116NL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.