Pulse Electronics CorporationJK0-0144BNLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
8 | |
8 | |
8 | |
Solder | |
1.02 | |
Right Angle | |
Yes | |
Copper Alloy | |
Nickel | |
0 | |
70 | |
Single | |
19.99 | |
33.02 | |
15.47 | |
Through Hole |
This JK0-0144BNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. It has a turn ratio of 1:1. This product is 33.02 mm long, 13.87 mm tall and 16.79 mm deep. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side.