Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Turn on or off your circuit simply by applying pressure to this ultra-thin JL15SKSBDP2 tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The JL15SKSBDP2 tactile switch has a PC pin termination style. This product is 22 mm long, 7.85 mm tall and 22 mm deep. The maximum DC voltage rating is 24 VDC. This white flush square button actuator is 0 mm long.