Analog DevicesJM38510/13901BIAAnaloger Teiler und Multiplikator
Analog Multiplier/Divider 4Bit 10-Pin TO-100
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.4(Max) |
Befestigung | Through Hole |
Verpackungshöhe | 4.7(Max) |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-100 |
10 |
When a real-time response is required, implement this JM38510/13901BIA analog multiplier and divider from Analog Devices into your electronic circuit design. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±22 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses dual power supplies.