NXP SemiconductorsJN5168-001-M05Z802.15.4 LR-WPAN
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
Compliant with Exemption | |
5A002a.1. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 16 |
Verpackungslänge | 30 |
Leiterplatte geändert | 27 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD Module |
27 |
Use this programmable JN5168-001-M05Z microcontroller manufactured by NXP Semiconductors, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its ADC resolution is 10. This device is based on the JN516x core architecture. This is a 32 bit processor. It has romless program memory.