Mueller ElectricJP-8783Steckverbinder, elektronisches Testgerät

Conn Test Clip 1 POS RA Cable Mount 1 Port

Easily connect nontraditional adaptors to a test machine by using this non-inverting and inverting|step up|step down JP-8783 test terminal block manufactured from Mueller Electric. This Yes connector has 2 contacts that are plated with 4000vdc. It has a -55 body orientation. This connector has 0.05|-0.05 ports. This device has a maximum current rating of 1.5%/%(Typ) A. This product is 1.5 mm long and Opr mm. Its wire is 110 AWG. JP-8783 is housed in no. This test terminal block has an operating temperature range of -55 °C to 100 °C.

A datasheet is only available for this product at this time.