Reduced Price
NKK SwitchesJPL26B/U-BDruckknopfschalter
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Alternate Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
DPST | |
ON OFF | |
16@250VAC | |
2000VAC | |
1000 | |
20 | |
25000 | |
25000 | |
Ivory | |
2 | |
2 | |
10.4 | |
Panel Mount | |
Solder Lug | |
4 | |
9.4 | |
Interior/Terminals/N/A | |
Polyphenylene Sulfide/Epoxy/Process | |
Melamine | |
Polyamide | |
Straight | |
-10 | |
70 | |
31 | |
24 | |
37.7 |
Manually control your circuit components with this JPL26B/U-B push button switch from NKK Switches. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This push switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The JPL26B/U-B push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 31 mm long, 37.7 mm tall and 24 mm deep.