NKK SwitchesJS0108AP4-SDIP-Schalter

Switch DIP OFF ON SPST 8 Extended Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Stick/Tube

Add push button-type user control to your printed circuit board using the JS0108AP4-S dual in-line package switch from NKK Switches. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -25 °C to 70 °C. The JS0108AP4-S DIP switch has a PC pin termination style. This product is 21.26 mm long, 4.1 mm tall and 9 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 24
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 2,2775 €
    1. 1+2,2775 €
    2. 264+2,2544 €
    3. 2520+2,2322 €