Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
This JS0304PP4-S dual in-line package switch from NKK Switches can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -25 °C to 70 °C. The JS0304PP4-S DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 11.34 mm long, 9.2 mm tall and 12.15 mm deep. The maximum DC voltage rating is 24 VDC.