C&KJS102011SCQNSchiebeschalter

Switch Slide ON ON SPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R

The best way to turn on or off your application is by using this JS102011SCQN slide switch from C&K Components. This device has a maximum current rating of 0.3 A @ 6VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The JS102011SCQN slide switch has a gull wing termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 8.5 mm long, 5.5 mm tall and 7.5 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 14.899 Stück

Regional Inventory: 8.899

    Total0,89 €Price for 1

    8.899 auf Lager: heute versandbereit

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2415+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,8908 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2415+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 899 Stück
      • Price: 0,8908 €
    • (1000)

      heute versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,4017 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2238+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,4220 €