Pulse Electronics CorporationJT4-1108HLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 19 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This rj-45 JT4-1108HL telephone and telecom connector manufactured from Pulse is important for any telecom and telephone needs. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.04 mm. It has a receptacle type gender. This product is 20.43 mm long and 28.57 mm. JT4-1108HL is housed in thermoplastic. It uses the solder termination method.