NKK SwitchesJWL11BC2A-AWippschalter
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
16@250VAC | |
16 | |
2000VAC | |
1000 | |
20 | |
25000 | |
25000 | |
Red | |
24.4 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
2 | |
7.5 | |
9.8 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Red | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
35 | |
27.2 | |
23.4 | |
35 | |
27.2 | |
37.05 | |
17.6 | |
5 |
Safely turn on and off designs with this JWL11BC2A-A rocker switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWL11BC2A-A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC. This product is 35 mm long, 37.05 mm tall and 27.2 mm deep.