NKK SwitchesJWL11RC2AWippschalter
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
16@250VAC | |
16 | |
2000VAC | |
1000 | |
20 | |
25000 | |
25000 | |
Red | |
24.4 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
2 | |
7.5 | |
9.8 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Red | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
32 | |
23 | |
24 | |
32 | |
23 | |
36.5 | |
17.6 | |
5 |