NKK SwitchesJWL21RC1AWippschalter
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON None OFF | |
16@250VAC | |
16 | |
2000VAC | |
1000 | |
20 | |
25000 | |
25000 | |
Red | |
24.4 | |
2 | |
9 | |
Panel Mount | |
Quick Connect/Solder Lug | |
4 | |
7.5 | |
9.8 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Red | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
32 | |
23 | |
24 | |
N/A | |
32 | |
23 | |
36.5 | |
17.6 | |
5 |
Implementing this JWL21RC1A rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 16 A @ 250VAC. It has a DPST configuration. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWL21RC1A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC. This product is 32 mm long, 36.5 mm tall and 23 mm deep.