NKK SwitchesJWL22RCAWippschalter
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this JWL22RCA rocker switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWL22RCA rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC. This product is 32 mm long, 36.5 mm tall and 23 mm deep.