NKK SwitchesJWM12RCAWippschalter
Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
10@250VAC | |
16 | |
2000VAC | |
1000 | |
10 | |
25000 | |
25000 | |
Red | |
19.6 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
3 | |
7.5 | |
7.7 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Red | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
27 | |
18 | |
21.5 | |
27 | |
18 | |
33 | |
13.6 | |
4 |
Safely turn on and off designs with this JWM12RCA rocker switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWM12RCA rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 27 mm long, 33 mm tall and 18 mm deep.