NKK SwitchesJWMW11RAAWippschalter
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30VDC 25000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
10@250VAC 30VDC | |
16 | |
2000VAC | |
1000 | |
10 | |
25000 | |
25000 | |
Black | |
19.6 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
2 | |
7.5 | |
7.7 | |
Panel/Terminals/Flange | |
N/A/Epoxy/Acrylonitrile Butadiene Rubber | |
IP67 | |
Melamine | |
Black | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
85 | |
29.6 | |
21 | |
21.5 | |
29.6 | |
21 | |
33 | |
13.6 | |
4 |
This JWMW11RAA rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 10 A @ 250VAC 30VDC. It has a SPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 85 °C. The JWMW11RAA rocker switch panel has a quick connect/solder lug termination style. This product is 29.6 mm long, 33 mm tall and 21 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.