NKK SwitchesJWS11BAA-AWippschalter
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
10@250VAC | |
2000VAC | |
500 | |
10 | |
10000 | |
30000 | |
Black | |
15 | |
1 | |
Panel Mount | |
Quick Connect/Solder Lug | |
2 | |
6.4 | |
6.5 | |
Inner | |
Dust Resistant | |
Black | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
24 | |
20.5 | |
15.5 | |
24 | |
20.5 | |
26.9 | |
10.2 | |
3.3 |
Implementing this JWS11BAA-A rocker switch from NKK Switches will give the user complete control. This device has a maximum current rating of 10 A @ 250VAC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWS11BAA-A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 24 mm long, 26.9 mm tall and 20.5 mm deep.