NKK SwitchesJWS21BAA-AWippschalter

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles

Implementing this JWS21BAA-A rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 10 A @ 250VAC. It has a DPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWS21BAA-A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 24 mm long, 26.9 mm tall and 20.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    26 Wochen
    • Price: 7,4513 €
    1. 1+7,4513 €
    2. 250+7,3305 €
    3. 2500+7,1568 €