Pulse Electronics CorporationJX30 0005NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 4 POS 2.54mm Solder RA SMD 8 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
You will never drop a call again with this rj-45 JX30-0005NL telephone and telecom connector from Pulse. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. It uses the solder termination method. This product is 16.1 mm long, 13.61 mm tall and 25.4 mm deep. This part has an operating temperature of 0 to 70 °C. JX30-0005NL is housed in thermoplastic.