Pulse Electronics CorporationJY0-0016NLSteckverbinder, Schnittstelle
Conn RJ-45/Dual USB F/F/F 6/4/4 POS Solder RA Thru-Hole 18 Terminal 3 Port Tray
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further, save some time with easy interfacing by implementing this rj-45/dual usb JY0-0016NL interface connector manufactured from Pulse. This F/F/F connector's 6 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 3 ports. JY0-0016NL is housed in thermoplastic. The component will be shipped in tray format. This product is 19.08 mm long, 31.12 mm tall and 26.09 mm deep. Its 18 terminals use the solder termination method. This interface connector has an operating temperature range of 0 °C to 70 °C.