C&KK12A BK 1.5 2.5NSchlüsseltaste
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
High Performance | |
Round Button | |
SPST | |
N.O. | |
0.1 | |
30 | |
3 | |
>=500VAC | |
>=10000 | |
<=50 | |
>=1000000 | |
2.5 | |
400mm/s | |
<=1 | |
Through Hole | |
PC Pins | |
2 | |
2.6 | |
Straight | |
1.5 | |
-40 | |
85 | |
Bulk | |
0.2 | |
2 | |
10.9 | |
10.9 | |
9 | |
10.9 | |
10.9 | |
11 |
Thanks to C&K Components and their high performance K12ABK1.52.5N key switch, you can easily power your circuit on and off through the simple turn of a key. This round button actuator is 2 mm long. It has a SPST configuration. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The K12ABK1.52.5N part has a PC pin termination style. This product's terminal pitch is 2.6 mm. The maximum DC voltage rating is 30 VDC. This product is 10.9 mm long, 11 mm tall and 10.9 mm deep.