C&KK12A BK 1.5 5NSchlüsseltaste
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
By simply turning a key, you can easily power your project on or off using the high performance K12ABK1.55N key switch from C&K Components. It has a SPST configuration. This round button actuator is 2 mm long. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The K12ABK1.55N part has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.6 mm. This product is 10.9 mm long, 11 mm tall and 10.9 mm deep.