C&KK12C 1 2.5NSchlüsseltaste
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Thanks to C&K Components and their high performance K12C 1 2.5N key switch, you can easily power your circuit on and off through the simple turn of a key. It has a SPST configuration. This part has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The K12C 1 2.5N part has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.3 mm. This product is 12.8 mm long, 12 mm tall and 12.8 mm deep.