C&KK12PBK1.53.5NSchlüsseltaste
Switch Key N.O. SPST 0.1A 30VDC 3VA 3.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Key N.O. SPST 0.1A 30VDC 3VA 3.5N PC Pins Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |