Samsung ElectronicsK9K8G08U0D-SCB0000Flash
SLC NAND Flash Serial 3.3V 8G-bit 1G x 8 25ns 48-Pin TSOP-I
Compliant | |
EAR99 | |
Obsolete | |
SLC NAND | |
8G | |
Sectored | |
No | |
Symmetrical | |
128Kbyte x 8192 | |
2Kbyte | |
8 | |
1G | |
Yes | |
Synchronous | |
25 | |
0.01/Block | |
25(Min) | |
0.75 | |
CMOS | |
Serial | |
2.7 | |
3.3 | |
3.6 | |
30 | |
30 | |
-10 | |
125 | |
No | |
Yes | |
Yes |
EDA / CAD Models |