Winchester InterconnectKA-19-171RF-Steckverbinder
Conn TNC F 0Hz to 11GHz 50Ohm ST Panel Mount Gold
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Do you have coaxial cables? This tnc KA19171 RF connector manufactured from Winchester Electronics is a must for you, it offers low transmission line impedance. This connector's body is plated in silver. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 11G Hz. This product is 29.21 mm long and 17.52 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
