NKK SwitchesKB16CKW01-01-JEDruckknopfschalter
Switch Push Button ON ON SPDT Round Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this KB16CKW01-01-JE push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The KB16CKW01-01-JE push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.