VishayKBL06-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBL Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 16.3(Max) mm |
Verpackungsbreite | 6.5(Max) mm |
Verpackungslänge | 19.5(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBL |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBL06-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |