Diodes IncorporatedKBP04GBrückengleichrichter
Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case KBP
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
1.5 | |
280 | |
40 | |
1.1 | |
5 | |
-65 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 10.6(Max) |
Verpackungsbreite | 3.65(Max) |
Verpackungslänge | 14.75(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBP |
4 |
If you want to convert an alternating current input into a direct current, then this KBP04G full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.