Diodes IncorporatedKBP2005GBrückengleichrichter
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBP
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 10.6(Max) mm |
Verpackungsbreite | 3.65(Max) mm |
Verpackungslänge | 14.75(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBP |
4 |
If you want to convert an alternating current input into a direct current, then this KBP2005G full bridge rectifier from Diodes Zetex is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.