VishayKBPC810PBFBrückengleichrichter
Rectifier Bridge Diode Single 1KV 8A 4-Pin D-72
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.33(Max) |
Verpackungsbreite | 15.75(Max) |
Verpackungslänge | 15.75(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | D-72 |
4 |
If you want to convert an alternating current input into a direct current, then this KBPC810PBF full bridge rectifier from Vishay is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |