VishayKBU8D-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 200V 8A 4-Pin Case KBU Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 19.3(Max) mm |
Verpackungsbreite | 7.1(Max) mm |
Verpackungslänge | 23.7(Max) mm |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBU |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBU8D-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
EDA / CAD Models |