GeneSiC SemiconductorKBU8GBrückengleichrichter
Rectifier Bridge Diode Single 400V 8A 4-Pin Case KBU
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.8(Max) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 23.7(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Case KBU |
4 | |
Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this KBU8G full bridge rectifier from GeneSiC Semiconductor is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.