Winchester InterconnectKC39103RF-Steckverbinder
Conn BNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ideal for any cable need, this bnc KC39103 RF connector from Winchester Electronics will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in silver. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 11G Hz. This product is 29.71 mm long with a diameter of 14.22 mm. It uses the crimp termination method.