IEI TechnologyKINO-QM670-R10Single Board Computers - SBCs
SBC, Intel CPU 8GB DDR3 1000Mbps
Obsolete | |
Automotive | No |
PPAP | No |
Mini-ITX | |
Intel | |
Core | |
Core i3|Core i5|Core i7 | |
Yes | |
No | |
Intel QM67 | |
uEFI | |
DDR3 | |
2 | |
204 | |
SODIMM | |
8GB | |
1066M|1333M | |
No | |
CRT|LCD | |
HDMI|LVDS|VGA | |
Realtek ALC888 | |
Yes | |
Intel 82579|Intel 82583V | |
1000Mbps | |
2 | |
8 | |
4 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
12 | |
AT/ATX | |
-10 | |
60 | |
5 | |
95 | |
No | |
No | |
900 | |
170 |