Stackpole ElectronicsKIT-RMCF1206FT-02Widerstandssätze
Res Kits Thick Film 10 Ohm to 97.6 Ohm 1% 0.25 (1/4)W Pad 1206 Surface Mount 96 X 20 Resistor Kit Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This part has a power rating of 0.25 (1/4) W. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology.