NXP SemiconductorsKIT17C724EPEVBEEnergiemanagement, Entwicklungsplatinen und -kits
EVALUATION KIT-17C724 0.4 A DUAL H-BRIDGE MOTOR DRIVER IC
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The EVALUATION KIT features the MPC17C724 compact monolithic dual channel H-Bridge power IC, which is ideal for portable electronic applications containing bipolar stepper motors or brush DC motors, such as those used in camera lenses and shutters.
The MPC17C724 can operate efficiently with supply voltages from 2.7 V to 5.5 V and can provide continuous motor drive currents of 0.4 A with low RDS(ON) of 1.0 Ω. It is easily interfaced to low-cost MCUs via parallel 3.0 V- or 5.0 V-compatible logic and has built-in shoot-through current protection circuit and undervoltage detector to avoid malfunction. The MPC17C724 has four output control modes: Forward, Reverse, Brake, and Tri-State (High Impedance). The H-bridge outputs are designed to be independently PWM'ed at up to 200 kHz for speed/torque and current control.
Entwicklungskit-Funktionen
- Built-In 2-Channel H-Bridge Driver
- Provides 4 Driving Modes (Forward, Reverse, Break, High Impedance)
- Direct Interface to MCU
- Low ON-Resistance, RDS(ON) = 1.0 Ohm (Typical)
- Dual Channel Parallel Drive, RDS(ON) = 0.5 Ohm (Typical)
- Output Current Driver (IDR) is 400 mA (Continuous)
- Low Power Consumption
- Built-In Shoot-Through Current Prevention Circuit
- Built-In Low-Voltage Shutdown Circuit
- PWM Control Frequency 200 kHz (Max)
- Very Compact Size, Comes in 16-Terminal QFN Package (3 x 3 mm Terminal Pitch: 0.5 mm)
Dieses Entwicklungskit enthält
- Assembled and tested evaluation board/module in anti-static bag.
- CD-ROM containing:
- Supporting Documentation for featured device (may include datasheet, user's guides, app notes...etc)
- Schematic of evaluation board
- Bill-of-Material for evaluation board
- Instruction sheet for evaluation board
- Software and configuration files (if applicable)
Weitere Informationen zum Entwicklungskit