Meist Gekauft
LittelfuseKLKD020.TSicherungen
Fuse Midget Fast Acting 20A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Midget | |
Fast | |
Motor Circuit | |
10 X 38 | |
20 | |
600 | |
600 | |
600 | |
Cartridge | |
2 | |
38.1 | |
10.31 | |
Holder | |
Melf |
Be protected by adding a midget KLKD020.T fuse developed by Littelfuse. This device has a current rating of 20. It has 2 terminals. The KLKD020.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 600 VDC. This product is 38.1 mm long with a diameter of 10.31 mm.