C&KKM1101RR02QEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 0.25A 125VAC 125VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
0.25@125VAC 125VDC@UL | |
1000Vrms | |
1000 | |
<30 | |
10000 | |
7.62 | |
1 | |
Panel Mount/Through Hole | |
PC Pins | |
2 | |
5.97 | |
Actuator/Terminals | |
O-Ring/Epoxy | |
Nylon | |
Straight | |
-30 | |
85 | |
Bulk | |
1/4-40 | |
9.86 | |
9.86 | |
25.54 |
Manually control your circuit components with this KM1101RR02QE push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.25 A @ 125VAC 125VDC@UL. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The KM1101RR02QE push switch has a PC pin termination style. This product is 9.86 mm long, 25.54 mm tall and 9.86 mm deep. The maximum AC voltage rating is 125UL VAC and the maximum DC voltage rating is 125@UL VDC.